Part Details for SMBJ90A by FCI Semiconductor
Results Overview of SMBJ90A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ90A Information
SMBJ90A by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ90A
SMBJ90A CAD Models
SMBJ90A Part Data Attributes
|
SMBJ90A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ90A
FCI Semiconductor
Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 106 V | |
Clamping Voltage-Max | 146 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ90A
This table gives cross-reference parts and alternative options found for SMBJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ90 | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 100V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 90V; VBR Min (V): 209V; VBR Max (V): 231V; IR Max (uA): 5uA; VC Max (V): 160V; Package: SMB | SMBJ90A vs SMBJ90 |
SMBJ90/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ90A vs SMBJ90/TR |
SMBJ90A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, | SMBJ90A vs SMBJ90A |
SMBJ90HE3/5B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ90A vs SMBJ90HE3/5B |
SMBJ90AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ90A vs SMBJ90AE3 |
SMBJ90 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ90A vs SMBJ90 |
SMBJ90A-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, | SMBJ90A vs SMBJ90A-T |
SMBJ90A/2 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ90A vs SMBJ90A/2 |
CD214B-T90A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ90A vs CD214B-T90A |
SMBJ90 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ90A vs SMBJ90 |