-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ85CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ85CA-TPMSCT-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0600 / $0.4200 | Buy Now |
DISTI #
833-SMBJ85CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 85V 600 Watts RoHS: Compliant | 0 |
|
$0.0840 / $0.4200 | Order Now |
|
Future Electronics | Diode TVS Single Bi-Dir 85V 600W 2-Pin SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 99000Reel |
|
$0.0828 / $0.0889 | Buy Now |
DISTI #
88073919
|
Verical | TVS Diode Single Bi-Dir 85V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2449 | Americas - 69000 |
|
$0.4116 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 85V 600W 2-Pin SMB Min Qty: 3000 Package Multiple: 3000 |
99000 null |
|
$0.0828 / $0.0889 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 78000 |
|
$0.1368 / $0.1482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ85CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ85CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMBJ85CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ85CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ85CATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional, | SMBJ85CA-TP vs SMBJ85CATRE3 |
SMBJ85CA-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ85CA-TP vs SMBJ85CA-T13 |
SMBJ85C | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ85CA-TP vs SMBJ85C |
SMBJ85CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, DO-214AA, SMBJ, 2 PIN | SMBJ85CA-TP vs SMBJ85CA |
SMBJ85CA/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ85CA-TP vs SMBJ85CA/TR7 |
SMBJ85CHE3/5B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ85CA-TP vs SMBJ85CHE3/5B |
SMBJ85CA-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ85CA-TP vs SMBJ85CA-H |
SMBJ85CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional | SMBJ85CA-TP vs SMBJ85CA |
The recommended footprint and land pattern for the SMBJ85CA-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
To handle the SMBJ85CA-TP for optimal reliability and performance, it is recommended to follow proper handling and storage procedures, such as storing the components in a dry and clean environment, avoiding mechanical stress, and using anti-static packaging and handling tools. Additionally, it is essential to follow the recommended soldering profile and temperature to prevent damage to the component.
The maximum operating temperature range for the SMBJ85CA-TP is -55°C to 150°C. However, it is recommended to operate the component within the recommended operating temperature range of -40°C to 125°C for optimal performance and reliability.
To select the correct TVS diode for your application, you need to consider factors such as the maximum voltage, current, and power rating required, as well as the response time and clamping voltage. You should also consider the package type, pinout, and compatibility with your PCB design. It is recommended to consult the datasheet and application notes to ensure the correct selection of the TVS diode for your specific application.
The SMBJ85CA-TP is a specific TVS diode with a unique set of characteristics, such as its voltage rating, current rating, and response time. Other TVS diodes in the same family may have different voltage ratings, current ratings, and response times, making them suitable for different applications. It is essential to consult the datasheet and application notes to understand the differences between the TVS diodes and select the correct one for your specific application.