Part Details for SMBJ85CA-QH by Bourns Inc
Results Overview of SMBJ85CA-QH by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ85CA-QH Information
SMBJ85CA-QH by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ85CA-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4311
|
Newark | Dio Tvs Vrwm 85V 600W Bidir Smb Aec-Q/Tape & Reel - 7" Reel |Bourns SMBJ85CA-QH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1890 | Buy Now |
DISTI #
118-SMBJ85CA-QHTR-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1338 / $0.1678 | Buy Now |
DISTI #
SMBJ85CA-QH
|
Avnet Americas | Diode TVS Single Bi-Directional 85V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ85CA-QH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 / $0.1432 | Buy Now |
DISTI #
652-SMBJ85CA-QH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - CA 85V RoHS: Compliant | 1298 |
|
$0.1330 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1351 / $0.1672 | Buy Now |
DISTI #
SMBJ85CA-QH
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - CA 85V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.1890 | Buy Now |
DISTI #
SMBJ85CA-QH-BOU
|
TME | Diode: TVS, 0.6kW, 94.4÷104V, 4.4A, bidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.1770 / $0.4980 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1351 / $0.1672 | Buy Now |
Part Details for SMBJ85CA-QH
SMBJ85CA-QH CAD Models
SMBJ85CA-QH Part Data Attributes
|
SMBJ85CA-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ85CA-QH
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMBJ85CA-QH Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SMBJ85CA-QH is a standard SMB (DO-214AA) footprint with a pad size of 2.5 mm x 1.5 mm and a spacing of 1.3 mm between pads.
-
The SMBJ85CA-QH is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a soldering flux to the pads. The recommended soldering time is 2-3 seconds per pad.
-
Yes, the SMBJ85CA-QH is compatible with lead-free soldering processes, such as SAC305 (Sn-Ag-Cu) or other lead-free alloys.
-
The typical response time of the SMBJ85CA-QH to an ESD event is less than 1 ns, making it suitable for protecting sensitive electronics from fast-rising ESD pulses.