Part Details for SMBJ85A by Topdiode Group
Results Overview of SMBJ85A by Topdiode Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ85A Information
SMBJ85A by Topdiode Group is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ85A-TD
|
Maritex | Transil Diode (TVS), 600W, 85V, 4.4A, unidirectional, -55+150 deg.C, SMD, DO214AA(SMB) Min Qty: 1 Package Multiple: 1 | 2990 |
|
$0.0930 / $0.1320 | Buy Now |