Part Details for SMBJ85A-E3/5B by Vishay Semiconductors
Results Overview of SMBJ85A-E3/5B by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ85A-E3/5B Information
SMBJ85A-E3/5B by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ85A-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ85A-E3/5BGICT-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6580 In Stock |
|
$0.0722 / $0.3400 | Buy Now |
Part Details for SMBJ85A-E3/5B
SMBJ85A-E3/5B CAD Models
SMBJ85A-E3/5B Part Data Attributes
|
SMBJ85A-E3/5B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMBJ85A-E3/5B
Vishay Semiconductors
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ85A-E3/5B
This table gives cross-reference parts and alternative options found for SMBJ85A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ85A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ85AR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ85A-E3/5B vs SMBJ85AR5 |
SMBJ85/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ85A-E3/5B vs SMBJ85/TR |
SMBJ85A-M3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ85A-E3/5B vs SMBJ85A-M3/52 |
SMBJ85A-TR | STMicroelectronics | Check for Price | 600 W TVS | SMBJ85A-E3/5B vs SMBJ85A-TR |
SMBJ85A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ85A-E3/5B vs SMBJ85A-TP |
SMBJ85AR4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ85A-E3/5B vs SMBJ85AR4 |
SMBJ85 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ85A-E3/5B vs SMBJ85 |
SMBJ85 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ85A-E3/5B vs SMBJ85 |
SMBJ85A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ85A-E3/5B vs SMBJ85A-TP-HF |
SMBJ85A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Unidirectional | SMBJ85A-E3/5B vs SMBJ85A |
SMBJ85A-E3/5B Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ85A-E3/5B can be found in the Vishay Intertechnologies' application note AN10365, which provides guidelines for PCB layout and assembly.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Consult the datasheet and application notes for guidance.
-
Unidirectional TVS diodes protect against voltage surges in one direction, while bidirectional TVS diodes protect against voltage surges in both directions. The SMBJ85A-E3/5B is a unidirectional TVS diode, suitable for protecting against positive voltage surges.
-
To ensure reliability and longevity, follow proper PCB design and assembly guidelines, ensure correct soldering and handling, and operate the device within its specified ratings and conditions. Also, consider environmental factors such as temperature, humidity, and vibration.
-
Yes, the SMBJ85A-E3/5B can be used for ESD protection, as it is designed to protect against electrostatic discharge (ESD) events. However, it's essential to consider the specific ESD requirements of your application and ensure the TVS diode meets those requirements.