Part Details for SMBJ8.5CA by DC Components Co Ltd
Results Overview of SMBJ8.5CA by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ8.5CA Information
SMBJ8.5CA by DC Components Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ8.5CA
SMBJ8.5CA CAD Models
SMBJ8.5CA Part Data Attributes
|
SMBJ8.5CA
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ8.5CA
DC Components Co Ltd
Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 10.82 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 10.13 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ8.5CA
This table gives cross-reference parts and alternative options found for SMBJ8.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ8.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ8.5CA | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ8.5CA vs SMBJ8.5CA |
SMBJ8.5CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ8.5CA vs SMBJ8.5CA |
SMBJ8.5CA | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | SMBJ8.5CA vs SMBJ8.5CA |
SMBJ8.5CA | SynSemi Inc | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, | SMBJ8.5CA vs SMBJ8.5CA |
SMBJ8.5CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | SMBJ8.5CA vs SMBJ8.5CA |
SMBJ8.5CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | SMBJ8.5CA vs SMBJ8.5CA |
SMBJ8.5CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | SMBJ8.5CA vs SMBJ8.5CA |
SMBJ8.5CA | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional | SMBJ8.5CA vs SMBJ8.5CA |