Part Details for SMBJ8.0CA by MDD (Microdiode Electronics)
Results Overview of SMBJ8.0CA by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ8.0CA Information
SMBJ8.0CA by MDD (Microdiode Electronics) is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ8.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161825
|
Verical | Transient Voltage Suppresor Diode Min Qty: 3000 Package Multiple: 3000 | Americas - 549000 |
|
$0.0361 | Buy Now |
|
LCSC | 44.2A 600W 13.6V 9.83V 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 11440 |
|
$0.0212 / $0.0473 | Buy Now |