-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ8.0A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1692
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8V, Clamping Voltage Max:-, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:8.89V, Maximum Breakdown Voltage:10.2V Rohs Compliant: Yes |Bourns SMBJ8.0A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1540 | Buy Now |
DISTI #
SMBJ8.0ABCT-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8374 In Stock |
|
$0.0838 / $0.5400 | Buy Now |
DISTI #
SMBJ8.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ8.0A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0897 | Buy Now |
DISTI #
652-SMBJ8.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8volts 50uA 44.1 Amps Uni-Dir RoHS: Compliant | 0 |
|
$0.0830 / $0.3100 | Order Now |
DISTI #
V72:2272_06261233
|
Arrow Electronics | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB Min Qty: 109 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2202 Container: Cut Strips | Americas - 109 |
|
$0.0899 | Buy Now |
DISTI #
71279603
|
RS | A 8.0V, 600W, uni-directional, SMB pkg TVS Diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1370 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB RoHS: Compliant |
8484 In Stock |
|
$0.0827 / $0.1009 | Buy Now |
DISTI #
51518683
|
Verical | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB Min Qty: 3000 Package Multiple: 3000 Date Code: 1735 | Americas - 6000 |
|
$0.1161 / $0.1312 | Buy Now |
DISTI #
SMBJ8.0A
|
TTI | ESD Protection Diodes / TVS Diodes 8volts 50uA 44.1 Amps Uni-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0820 | Buy Now |
DISTI #
SMBJ8.0A-BOU
|
TME | Diode: TVS, 0.6kW, 8.89÷9.83V, 44.2A, unidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.0780 / $0.3410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ8.0A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ8.0A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ8.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ8.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ8.0A-M3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ8.0A vs SMBJ8.0A-M3/52 |
The recommended footprint and land pattern for the SMBJ8.0A can be found in the Bourns application note AN164, which provides guidelines for PCB layout and assembly.
Follow the soldering and assembly guidelines outlined in the Bourns application note AN164, which includes recommendations for soldering temperature, time, and techniques.
The SMBJ8.0A is rated for operation from -55°C to 150°C, but derating may be necessary for high-temperature applications. Consult the datasheet for specific derating guidelines.
Yes, the SMBJ8.0A is suitable for high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic inductance and capacitance.
Choose the correct SMBJ8.0A variant based on the required standoff voltage, peak pulse current, and package type. Consult the datasheet and Bourns' selection guide for guidance.