Part Details for SMBJ78CA by Semtech Corporation
Results Overview of SMBJ78CA by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ78CA Information
SMBJ78CA by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ78CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-SMBJ78CATR-ND
|
DigiKey | TVS DIODE 78VWM 126VC DO214AA Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2316 / $0.2769 | Buy Now |
DISTI #
SMBJ78CA
|
Avnet Americas | TVS Diode, Bidirectional, 78 V, 126 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ78CA) Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2353 | Buy Now |
DISTI #
947-SMBJ78CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1-Line 78V 4.7A TVS DO-214AA(SMB) RoHS: Compliant | 2994 |
|
$0.2310 / $1.1800 | Buy Now |
DISTI #
SMBJ78CA
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$0.2500 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$0.2261 / $0.2502 | Buy Now |
Part Details for SMBJ78CA
SMBJ78CA CAD Models
SMBJ78CA Part Data Attributes
|
SMBJ78CA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ78CA
Semtech Corporation
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.3 V | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 78 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ78CA
This table gives cross-reference parts and alternative options found for SMBJ78CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ78CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ78CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ78CA vs SMBJ78CA |
SMBJ78CA | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional, | SMBJ78CA vs SMBJ78CA |
SMBJ78CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ78CA vs SMBJ78CA |
SMBJ78C-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 78V V(RWM), Unidirectional, | SMBJ78CA vs SMBJ78C-T |
SMBJ78C | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ78CA vs SMBJ78C |
SMBJ78CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional | SMBJ78CA vs SMBJ78CA |
SMBJ78CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 86.7V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 78V; VBR Min (V): 86.7V; VBR Max (V): 95.8V; IR Max (uA): 5uA; VC Max (V): 126V; Package: SMB | SMBJ78CA vs SMBJ78CA |
SMBJ78CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ78CA vs SMBJ78CA |
SMBJ78CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ78CA vs SMBJ78CA |