Part Details for SMBJ78A by FCI Semiconductor
Results Overview of SMBJ78A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ78A Information
SMBJ78A by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ78A
SMBJ78A CAD Models
SMBJ78A Part Data Attributes
|
SMBJ78A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ78A
FCI Semiconductor
Trans Voltage Suppressor Diode, 78V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 91.3 V | |
Clamping Voltage-Max | 126 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ78A
This table gives cross-reference parts and alternative options found for SMBJ78A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ78A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ78A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ78A vs SMBJ78A |
SMBJ78 | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ78A vs SMBJ78 |
SMBJ78 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ78A vs SMBJ78 |
SMBJ78 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMBJ78A vs SMBJ78 |
SMBJ78AR5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ78A vs SMBJ78AR5G |
SMBJ78A-HR | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ78A vs SMBJ78A-HR |
SMBJ78 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ78A vs SMBJ78 |
SMBJ78A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ78A vs SMBJ78A |
SMBJ78 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 78V V(RWM), Unidirectional | SMBJ78A vs SMBJ78 |
SMBJ78 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 78V V(RWM), Unidirectional, | SMBJ78A vs SMBJ78 |