Part Details for SMBJ75CA by Bytesonic Corporation
Results Overview of SMBJ75CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ75CA Information
SMBJ75CA by Bytesonic Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ75CA
SMBJ75CA CAD Models
SMBJ75CA Part Data Attributes
|
SMBJ75CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ75CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES |
Alternate Parts for SMBJ75CA
This table gives cross-reference parts and alternative options found for SMBJ75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ75CHE3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | SMBJ75CA vs SMBJ75CHE3/52 |
SMBJ75CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ75CA vs SMBJ75CA |
SMBJ75CA-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ75CA vs SMBJ75CA-M3/5B |
SMBJ75CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ75CA vs SMBJ75CA |
SMBJ75CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ75CA vs SMBJ75CA |
MXLSMBJ75CAE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ75CA vs MXLSMBJ75CAE3 |
SMBJ75CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ75CA vs SMBJ75CA |
SMBJ75CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | SMBJ75CA vs SMBJ75CA |