Part Details for SMBJ75A by Taiwan Semiconductor
Results Overview of SMBJ75A by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ75A Information
SMBJ75A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ75AFSCT-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5975 In Stock |
|
$0.1090 / $0.1900 | Buy Now |
DISTI #
SMBJ75A
|
Avnet Americas | Diode TVS Single Uni-Directional 75V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ75A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0531 | Buy Now |
DISTI #
821-SMBJ75A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 87.7V, 5%, Unidirectional, TVS RoHS: Compliant | 3792 |
|
$0.0900 / $0.1900 | Buy Now |
DISTI #
V72:2272_06305809
|
Arrow Electronics | Diode TVS Single Uni-Dir 75V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1633 Container: Cut Strips | Americas - 81 |
|
$0.0380 / $0.0393 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0506 / $0.0538 | Buy Now |
DISTI #
SMBJ75A
|
EBV Elektronik | Diode TVS Single UniDirectional 75V 600W 2Pin DO214AA (Alt: SMBJ75A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ75A
SMBJ75A CAD Models
SMBJ75A Part Data Attributes
|
SMBJ75A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ75A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ75A
This table gives cross-reference parts and alternative options found for SMBJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ75A | SPC Multicomp | $0.3400 | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMBJ75A vs SMBJ75A |
SMBJ75A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ75A vs SMBJ75A |
SMBJ75A | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ75A vs SMBJ75A |
SMBJ75A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, | SMBJ75A vs SMBJ75A |
SMBJ75A | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ75A vs SMBJ75A |
SMBJ75A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMBJ75A vs SMBJ75A |
SMBJ75A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMBJ75A vs SMBJ75A |
SMBJ75A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ75A can be found in the Taiwan Semiconductor's application note or package outline drawing. A typical footprint for SMBJ75A is a rectangular pad with a size of 1.2mm x 0.8mm, with a 0.5mm x 0.5mm pad in the center for the cathode lead.
-
To select the correct SMBJ75A for your application, consider the following factors: working voltage, peak pulse current, clamping voltage, and response time. Choose a device that meets or exceeds the maximum expected voltage and current in your circuit, and has a clamping voltage that is below the maximum allowed voltage in your system.
-
Yes, SMBJ75A can be used for both AC and DC voltage protection. However, for AC voltage protection, you need to consider the peak voltage rating of the device, which is 75V for SMBJ75A. For DC voltage protection, you need to consider the working voltage rating, which is 50V for SMBJ75A.
-
SMBJ75A is designed to respond quickly to high-frequency transients, with a response time of less than 1ps. However, the device's behavior under high-frequency transients may be affected by the PCB layout, parasitic inductance, and capacitance. It's recommended to simulate the device's behavior using SPICE models or perform testing to ensure the device meets your application's requirements.
-
SMBJ75A is not AEC-Q101 qualified, which is a standard for automotive-grade components. However, it can still be used in automotive applications if it meets the specific requirements of the system. It's recommended to consult with Taiwan Semiconductor's application engineers to determine the suitability of SMBJ75A for your specific automotive application.