-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ75A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ75A-TPMSCT-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5455 In Stock |
|
$0.0619 / $0.3100 | Buy Now |
DISTI #
833-SMBJ75A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 75V 600 Watts RoHS: Compliant | 5 |
|
$0.0780 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ75A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ75A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMBJ75A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ75A/TR13 | YAGEO Corporation | $0.1888 | Trans Voltage Suppressor Diode, | SMBJ75A-TP vs SMBJ75A/TR13 |
SMBJ75A/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ75A-TP vs SMBJ75A/TR7 |
SMBJ75R5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ75A-TP vs SMBJ75R5G |
SMBJ75A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ75A-TP vs SMBJ75A-E3/5B |
SMBJ75 | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ75A-TP vs SMBJ75 |
SMBJ75A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ75A-TP vs SMBJ75A |
SMBJ75A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ75A-TP vs SMBJ75A |
MXLSMBJ75AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ75A-TP vs MXLSMBJ75AE3 |
SMBJ75A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMBJ75A-TP vs SMBJ75A |
The recommended footprint and land pattern for the SMBJ75A-TP can be found in the IPC-7351 standard or in the manufacturer's application notes. A typical footprint consists of a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm x 0.5mm thermal pad in the center.
To ensure proper soldering, follow the manufacturer's recommended soldering profile, which typically includes a peak temperature of 260°C and a dwell time of 10-30 seconds. Additionally, ensure that the solder joints meet the IPC-A-610 standards for acceptability.
The SMBJ75A-TP has an operating temperature range of -55°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's recommended to consult with the manufacturer or a thermal expert to determine the maximum operating temperature range for a specific design.
To prevent ESD damage, handle the SMBJ75A-TP with ESD-safe materials, such as ESD-safe workbenches, wrist straps, and tweezers. Ensure that the device is stored in an ESD-safe package or bag when not in use.
Store the SMBJ75A-TP in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads, and handle the device by the body, not the leads. Follow the manufacturer's recommended storage and handling procedures to prevent damage and ensure reliability.