-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ75A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4292
|
Newark | Dio Tvs Vrwm 75V 600W Unidir Smb Aec-Q/Tape & Reel - 13" Reel |Bourns SMBJ75A-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1340 | Buy Now |
DISTI #
118-SMBJ75A-QTR-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AA Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0963 / $0.1035 | Buy Now |
DISTI #
SMBJ75A-Q
|
Avnet Americas | Diode TVS Single Uni-Directional 75V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ75A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0931 / $0.1031 | Buy Now |
DISTI #
652-SMBJ75A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - A 75V RoHS: Compliant | 0 |
|
$0.0960 / $0.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0972 / $0.1203 | Buy Now |
DISTI #
SMBJ75A-Q
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - A 75V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1030 | Buy Now |
DISTI #
SMBJ75A-Q-BOU
|
TME | Diode: TVS, 0.6kW, 83.3÷92.1V, 5A, unidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.1290 / $0.5120 | RFQ |
DISTI #
SMBJ75A-Q
|
Avnet Abacus | Diode TVS Single UniDirectional 75V 600W 2Pin DO214AA TR - Tape and Reel (Alt: SMBJ75A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0972 / $0.1203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ75A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ75A-Q
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Bourns recommends a PCB layout with a large copper pad for heat dissipation, and keeping the leads as short as possible to minimize inductance. A ground plane underneath the device is also recommended to reduce noise and EMI.
Select the SMBJ75A-Q variant based on the required standoff voltage, peak pulse current, and clamping voltage. Consider the maximum voltage and current requirements of your application, and choose a device that meets or exceeds those requirements.
The SMBJ75A-Q has an operating temperature range of -55°C to +150°C, but the device's performance may degrade at extreme temperatures. Consult the datasheet for temperature derating information.
The SMBJ75A-Q is designed for low-frequency applications. While it can be used in high-frequency applications, its performance may be affected by parasitic inductance and capacitance. Consult the datasheet for high-frequency characteristics and consider using a device specifically designed for high-frequency applications.
Follow the recommended soldering profile and procedures outlined in the datasheet. Ensure the PCB is clean and free of oxidation, and use a solder with a melting point compatible with the device's lead finish.