Part Details for SMBJ75A-7 by Diodes Incorporated
Results Overview of SMBJ75A-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ75A-7 Information
SMBJ75A-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ75A-7
SMBJ75A-7 CAD Models
SMBJ75A-7 Part Data Attributes
|
SMBJ75A-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ75A-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 83.3 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ75A-7
This table gives cross-reference parts and alternative options found for SMBJ75A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ75A-13-F | Diodes Incorporated | $0.1181 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ75A-7 vs SMBJ75A-13-F |
SMBJ75A/TR13 | YAGEO Corporation | $0.2006 | Trans Voltage Suppressor Diode, | SMBJ75A-7 vs SMBJ75A/TR13 |
SMBJ75A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, | SMBJ75A-7 vs SMBJ75A |
SMBJ75A | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ75A-7 vs SMBJ75A |
SMBJ75A | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ75A-7 vs SMBJ75A |
SMBJ75 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ75A-7 vs SMBJ75 |
SMBJ75A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMBJ75A-7 vs SMBJ75A |
SMBJ75-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, | SMBJ75A-7 vs SMBJ75-T |
MXLSMBJ75AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ75A-7 vs MXLSMBJ75AE3 |
SMBJ75ATR | Microsemi Corporation | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | SMBJ75A-7 vs SMBJ75ATR |