-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ75A-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7824
|
Newark | Tvs Diode, 600W, 75V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ75A-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 905 |
|
$0.0960 / $0.3000 | Buy Now |
DISTI #
SMBJ75A-FDICT-ND
|
DigiKey | TVS DIODE 75VWM 121VC SMB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21267 In Stock |
|
$0.0624 / $0.3000 | Buy Now |
DISTI #
SMBJ75A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 75V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ75A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0606 / $0.0637 | Buy Now |
DISTI #
SMBJ75A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 75V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ75A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0634 / $0.0677 | Buy Now |
DISTI #
621-SMBJ75A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 75.0V RoHS: Compliant | 6028 |
|
$0.0630 / $0.3000 | Buy Now |
DISTI #
V79:2366_29313371
|
Arrow Electronics | TVS Diode Single Uni-Dir 75V 600W 2-Pin SMB T/R Min Qty: 1206 Package Multiple: 1 Date Code: 2207 | Americas - 2320 |
|
$0.0795 / $0.0829 | Buy Now |
DISTI #
SMBJ75A-13-F
|
TME | Diode: TVS, 600W, 83.3÷95.8V, 4.9A, unidirectional, SMB, reel,tape Min Qty: 1 | 3100 |
|
$0.0730 / $0.3280 | Buy Now |
DISTI #
SMBJ75A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 75V 600W 2-Pin DO-214AA T/R (Alt: SMBJ75A-13-F) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0605 / $0.1029 | Buy Now |
DISTI #
SMBJ75A-13-F
|
Avnet Silica | Diode TVS Single UniDir 75V 600W 2Pin DO214AA TR (Alt: SMBJ75A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 4.9A 600W 121V 83.3V Unidirectional 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 355 |
|
$0.1088 / $0.2124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ75A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ75A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 89.55 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMBJ75A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ75A/TR13 | YAGEO Corporation | $0.1888 | Trans Voltage Suppressor Diode, | SMBJ75A-13-F vs SMBJ75A/TR13 |
SMBJ75A/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ75A-13-F vs SMBJ75A/TR7 |
SMBJ75R5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ75A-13-F vs SMBJ75R5G |
SMBJ75A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ75A-13-F vs SMBJ75A-E3/5B |
SMBJ75 | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ75A-13-F vs SMBJ75 |
SMBJ75A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ75A-13-F vs SMBJ75A |
SMBJ75A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ75A-13-F vs SMBJ75A |
MXLSMBJ75AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ75A-13-F vs MXLSMBJ75AE3 |
SMBJ75A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMBJ75A-13-F vs SMBJ75A |
The recommended footprint and land pattern for the SMBJ75A-13-F can be found in the Diodes Incorporated's application note AN-114, which provides guidelines for PCB layout and assembly.
To ensure proper soldering and assembly, follow the recommended soldering profile and handling procedures outlined in the Diodes Incorporated's application note AN-115. Additionally, ensure the PCB is designed with a suitable thermal relief pattern to prevent thermal stress on the device.
The SMBJ75A-13-F is rated for operation from -40°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. Consult with a Diodes Incorporated representative or a qualified engineer for specific guidance.
Yes, the SMBJ75A-13-F is suitable for high-reliability and automotive applications, but additional testing and qualification may be required. Consult with a Diodes Incorporated representative or a qualified engineer to determine the necessary testing and qualification procedures.
To determine the suitable voltage rating for your application, consider the maximum voltage stress, transient voltage, and operating voltage of your system. Consult the datasheet and application notes for guidance on selecting the appropriate voltage rating for the SMBJ75A-13-F.