Part Details for SMBJ75A/TR13 by YAGEO Corporation
Results Overview of SMBJ75A/TR13 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ75A/TR13 Information
SMBJ75A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ75A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8042
|
Newark | Tvs Diode, Unidir, 75V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ75A/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2800 |
|
$0.1250 / $0.4870 | Buy Now |
DISTI #
13-SMBJ75A/TR13TR-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AA Min Qty: 3000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 / $0.0710 | Buy Now |
DISTI #
SMBJ75A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 75V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ75A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0539 | Buy Now |
DISTI #
603-SMBJ75A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 75V, 121V, Reel 13" RoHS: Compliant | 3000 |
|
$0.0530 / $0.4600 | Buy Now |
Part Details for SMBJ75A/TR13
SMBJ75A/TR13 CAD Models
SMBJ75A/TR13 Part Data Attributes
|
SMBJ75A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ75A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ75A/TR13
This table gives cross-reference parts and alternative options found for SMBJ75A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMBJ75AE3 | Microchip Technology Inc | $1.1300 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ75A/TR13 vs MSMBJ75AE3 |
SMBJ75HE3/52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ75A/TR13 vs SMBJ75HE3/52 |
SMBJ75AT3 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ75A/TR13 vs SMBJ75AT3 |
SMBJ75A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ75A/TR13 vs SMBJ75A |
SMBJ75A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ75A/TR13 vs SMBJ75A |
SMBJ75A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, DO-214AA, SMBJ, 2 PIN | SMBJ75A/TR13 vs SMBJ75A |
SMBJ75A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMBJ75A/TR13 vs SMBJ75A |
SMBJ75A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | SMBJ75A/TR13 vs SMBJ75A-GT3 |
SMBJ75.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ75A/TR13 vs SMBJ75.TB |