Part Details for SMBJ75A/TR7 by YAGEO Corporation
Results Overview of SMBJ75A/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ75A/TR7 Information
SMBJ75A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ75A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ75A/TR7CT-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
493 In Stock |
|
$0.0551 / $0.3700 | Buy Now |
DISTI #
SMBJ75A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 75V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ75A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0457 | Buy Now |
DISTI #
603-SMBJ75A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg75V 1CH SMD DO214AA2 Bkdn83.3V RoHS: Compliant | 0 |
|
$0.1070 / $0.3700 | Order Now |
DISTI #
SMBJ75A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg75V 1CH SMD DO214AA2 Bkdn83.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0460 | Buy Now |
DISTI #
SMBJ75A/TR7
|
TME | Diode: TVS, 0.6kW, 83.3÷92.1V, 5A, unidirectional, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0500 / $0.4442 | RFQ |
DISTI #
SMBJ75A/TR7
|
IBS Electronics | TVS DIODE 600W 75V UNIDIR DO-214AA Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.0485 / $0.0549 | Buy Now |
DISTI #
SMBJ75A/TR7
|
Avnet Abacus | Diode TVS Single UniDir 75V 600W 2Pin DO214AA TR (Alt: SMBJ75A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ75A/TR7
SMBJ75A/TR7 CAD Models
SMBJ75A/TR7 Part Data Attributes
|
SMBJ75A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ75A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ75A/TR7
This table gives cross-reference parts and alternative options found for SMBJ75A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ75A/TR13 | YAGEO Corporation | $0.1888 | Trans Voltage Suppressor Diode, | SMBJ75A/TR7 vs SMBJ75A/TR13 |
SMBJ75A/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ75A/TR7 vs SMBJ75A/TR7 |
SMBJ75R5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ75A/TR7 vs SMBJ75R5G |
SMBJ75A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ75A/TR7 vs SMBJ75A-E3/5B |
SMBJ75 | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ75A/TR7 vs SMBJ75 |
SMBJ75A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ75A/TR7 vs SMBJ75A |
SMBJ75A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ75A/TR7 vs SMBJ75A |
MXLSMBJ75AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ75A/TR7 vs MXLSMBJ75AE3 |
SMBJ75A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMBJ75A/TR7 vs SMBJ75A |