-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ70CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3171
|
Newark | Tvs Diode, 600W, 70V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:70V, Clamping Voltage Vc Max:113V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ70CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2497 |
|
$0.1910 / $0.3040 | Buy Now |
DISTI #
17H2441
|
Newark | Tvs - Diode, 6.5 W, 113V, Bidirectional, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:113V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMBJ70CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1890 | Buy Now |
DISTI #
SMBJ70CALFCT-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7442 In Stock |
|
$0.0788 / $0.4900 | Buy Now |
DISTI #
576-SMBJ70CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 70V 5% Bi-Directional RoHS: Compliant | 5478 |
|
$0.0830 / $0.4900 | Buy Now |
DISTI #
V72:2272_06470065
|
Arrow Electronics | Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 9855 |
|
$0.3323 / $0.3396 | Buy Now |
DISTI #
V79:2366_24539021
|
Arrow Electronics | Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 9000 |
|
$0.0580 / $0.3290 | Buy Now |
|
Future Electronics | SMBJ Series 77.8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 78000Reel |
|
$0.0514 / $0.0556 | Buy Now |
|
Onlinecomponents.com | SMBJ Series 77.8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant |
2985 Partner Stock |
|
$0.1890 / $0.4860 | Buy Now |
DISTI #
88073503
|
Verical | Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2242 | Americas - 54000 |
|
$0.1303 | Buy Now |
DISTI #
66950590
|
Verical | Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R Min Qty: 110 Package Multiple: 1 Date Code: 2311 | Americas - 9855 |
|
$0.3323 / $0.3369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ70CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ70CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ70CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ70CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | SMBJ70CA vs SMBJ70CA |
SMBJ70CAE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ70CA vs SMBJ70CAE3/TR |
SMBJ70C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ70CA vs SMBJ70C |
SMBJ70CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ70CA vs SMBJ70CA |
SMBJ70C | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ70CA vs SMBJ70C |
SMBJ70CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ70CA vs SMBJ70CAE3 |
SMBJ70CA | SynSemi Inc | Check for Price | Transient Suppressor, | SMBJ70CA vs SMBJ70CA |
SMBJ70CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMBJ70CA vs SMBJ70CA |