Part Details for SMBJ70CA by FCI Semiconductor
Results Overview of SMBJ70CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ70CA Information
SMBJ70CA by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ70CA
SMBJ70CA CAD Models
SMBJ70CA Part Data Attributes
|
SMBJ70CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ70CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ70CA
This table gives cross-reference parts and alternative options found for SMBJ70CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ70CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | SMBJ70CA vs SMBJ70CA |
SMBJ70CAE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ70CA vs SMBJ70CAE3/TR |
SMBJ70C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ70CA vs SMBJ70C |
SMBJ70CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ70CA vs SMBJ70CA |
SMBJ70C | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ70CA vs SMBJ70C |
SMBJ70CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ70CA vs SMBJ70CAE3 |
SMBJ70CA | SynSemi Inc | Check for Price | Transient Suppressor, | SMBJ70CA vs SMBJ70CA |
SMBJ70CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMBJ70CA vs SMBJ70CA |