-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ7.5CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4286
|
Newark | Dio Tvs Vrwm 7.5V 600W Bidir Smb Aec-Q/Tape & Reel - 13" Reel |Bourns SMBJ7.5CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1610 | Buy Now |
DISTI #
118-SMBJ7.5CA-QCT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11756 In Stock |
|
$0.1163 / $0.4100 | Buy Now |
DISTI #
SMBJ7.5CA-Q
|
Avnet Americas | Diode TVS Single Bi-Directional 7.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ7.5CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1245 | Buy Now |
DISTI #
652-SMBJ7.5CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - CA 7.5V RoHS: Compliant | 26166 |
|
$0.1160 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1154 / $0.2418 | Buy Now |
DISTI #
SMBJ7.5CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - CA 7.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1210 / $0.1310 | Buy Now |
DISTI #
SMBJ7.5CA-Q-BOU
|
TME | Diode: TVS, 0.6kW, 8.33÷9.21V, 46.6A, bidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.1550 / $0.4330 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1154 / $0.2418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ7.5CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5CA-Q
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint and land pattern for SMBJ7.5CA-Q can be found in the Bourns Application Note 134, 'Surface Mount Assembly Guidelines for Bourns® Chip Diodes and Chip Arrays'.
Bourns recommends following the guidelines outlined in the ANSI/ESD S20.20 standard for ESD control during manufacturing and assembly. Additionally, the SMBJ7.5CA-Q is designed to withstand ESD events up to 30kV, but it's still important to handle the devices with care to prevent damage.
While the SMBJ7.5CA-Q is a high-quality device, it is not specifically designed or qualified for high-reliability or aerospace applications. For such applications, Bourns recommends using their military-qualified or high-reliability TVS diode products, such as the SMF series.
The SMBJ7.5CA-Q has a polarity marker on the device, which indicates the cathode (K) side. The cathode side should be connected to the more negative voltage potential in the circuit.
The SMBJ7.5CA-Q is rated for operation over a temperature range of -55°C to +150°C, but the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within the specified temperature range for optimal performance.