Part Details for SMBJ7.5CA-HR by Littelfuse Inc
Results Overview of SMBJ7.5CA-HR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ7.5CA-HR Information
SMBJ7.5CA-HR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ7.5CA-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4381
|
Newark | Tvs 600W 7.5V 5%bi Do-214Aa Tr13 Rohs/ Tr |Littelfuse SMBJ7.5CA-HR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.3100 | Buy Now |
DISTI #
SMBJ7.5CA-HR-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V DO214AA Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8750 | Buy Now |
DISTI #
576-SMBJ7.5CA-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 7.5V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$11.8700 | Order Now |
DISTI #
SMBJ7.5CA-HR
|
TTI | ESD Protection Diodes / TVS Diodes 600W 7.5V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$11.7300 | Buy Now |
Part Details for SMBJ7.5CA-HR
SMBJ7.5CA-HR CAD Models
SMBJ7.5CA-HR Part Data Attributes
|
SMBJ7.5CA-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5CA-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ7.5CA-HR
This table gives cross-reference parts and alternative options found for SMBJ7.5CA-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5CA-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ7.5C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ7.5CA-HR vs SMBJ7.5C |
SMBJ8.0C | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ7.5CA-HR vs SMBJ8.0C |
SMBJ7.5CAT3 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ7.5CA-HR vs SMBJ7.5CAT3 |
SMBJ8.0C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon | SMBJ7.5CA-HR vs SMBJ8.0C |
SMBJ7.5CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | SMBJ7.5CA-HR vs SMBJ7.5CA |
SMBJ7.5CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | SMBJ7.5CA-HR vs SMBJ7.5CA |
SMBJ7.5CA | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ7.5CA-HR vs SMBJ7.5CA |
SMBJ8.0C | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ7.5CA-HR vs SMBJ8.0C |
SMBJ8.0C-51-E3 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ7.5CA-HR vs SMBJ8.0C-51-E3 |
SMBJ8.0CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ7.5CA-HR vs SMBJ8.0CA |