Part Details for SMBJ7.5C by Semtech Corporation
Results Overview of SMBJ7.5C by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ7.5C Information
SMBJ7.5C by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ7.5C
SMBJ7.5C CAD Models
SMBJ7.5C Part Data Attributes
|
SMBJ7.5C
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5C
Semtech Corporation
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 9.27 V | |
Clamping Voltage-Max | 14.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ7.5C
This table gives cross-reference parts and alternative options found for SMBJ7.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ8.0CA/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ7.5C vs SMBJ8.0CA/TR13 |
SMBJ8.0C | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ7.5C vs SMBJ8.0C |
SMBJ8.0CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | SMBJ7.5C vs SMBJ8.0CA |
SMBJ8.0CA | SynSemi Inc | Check for Price | Transient Suppressor, | SMBJ7.5C vs SMBJ8.0CA |
SMBJ8.0CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 8.89V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 8V; VBR Min (V): 8.89V; VBR Max (V): 9.83V; IR Max (uA): 50uA; VC Max (V): 13.6V; Package: SMB | SMBJ7.5C vs SMBJ8.0CA |
SMBJ8.0CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ7.5C vs SMBJ8.0CA |
SMBJ8.0CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ7.5C vs SMBJ8.0CA |
SMBJ8.0CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | SMBJ7.5C vs SMBJ8.0CA |