Part Details for SMBJ7.5A by Jiangsu JieJie Microelectronics Co Ltd
Results Overview of SMBJ7.5A by Jiangsu JieJie Microelectronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ7.5A Information
SMBJ7.5A by Jiangsu JieJie Microelectronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ7.5A
SMBJ7.5A CAD Models
SMBJ7.5A Part Data Attributes
|
SMBJ7.5A
Jiangsu JieJie Microelectronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5A
Jiangsu JieJie Microelectronics Co Ltd
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU JIEJIE MICROELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ7.5A
This table gives cross-reference parts and alternative options found for SMBJ7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ7.5A | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | SMBJ7.5A vs SMBJ7.5A |
SMBJ7.5A | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional | SMBJ7.5A vs SMBJ7.5A |
SMBJ7.5AT | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ7.5A vs SMBJ7.5AT |
SMBJ7.5A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ7.5A vs SMBJ7.5A/TR13 |
SMBJ7.5A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ7.5A vs SMBJ7.5A |
SMBJ7.5-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | SMBJ7.5A vs SMBJ7.5-E3/5B |
SMBJ7.5AT1 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ7.5A vs SMBJ7.5AT1 |
SMBJ7.5A-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | SMBJ7.5A vs SMBJ7.5A-T |
SMBJ7.5-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | SMBJ7.5A vs SMBJ7.5-T |