Part Details for SMBJ7.5A-QH by Bourns Inc
Results Overview of SMBJ7.5A-QH by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ7.5A-QH Information
SMBJ7.5A-QH by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ7.5A-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4285
|
Newark | Dio Tvs Vrwm 7.5V 600W Unidir Smb Aec-Q/Tape & Reel - 7" Reel |Bourns SMBJ7.5A-QH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
118-SMBJ7.5A-QHTR-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V DO214AA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0963 / $0.1278 | Buy Now |
DISTI #
SMBJ7.5A-QH
|
Avnet Americas | Diode TVS Single Uni-Directional 7.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ7.5A-QH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0963 / $0.1031 | Buy Now |
DISTI #
652-SMBJ7.5A-QH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - A 7.5V RoHS: Compliant | 0 |
|
$0.0960 / $0.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0972 / $0.1203 | Buy Now |
|
Bristol Electronics | 263 |
|
RFQ | ||
|
Quest Components | 210 |
|
$0.2304 / $0.7680 | Buy Now | |
DISTI #
SMBJ7.5A-QH
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - A 7.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1390 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0972 / $0.1203 | Buy Now |
Part Details for SMBJ7.5A-QH
SMBJ7.5A-QH CAD Models
SMBJ7.5A-QH Part Data Attributes
|
SMBJ7.5A-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5A-QH
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |