Part Details for SMBJ7.0CAHM3_A/H by Vishay Intertechnologies
Results Overview of SMBJ7.0CAHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ7.0CAHM3_A/H Information
SMBJ7.0CAHM3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ7.0CAHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9102
|
Newark | Tvs Diode, Bidir, 7V, 600W, Do-214Aa Rohs Compliant: Yes |Vishay SMBJ7.0CAHM3_A/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.0750 | Buy Now |
DISTI #
SMBJ7.0CAHM3_A/H
|
EBV Elektronik | Diode TVS Single BiDir 7V 600W 2Pin DO214AA TR (Alt: SMBJ7.0CAHM3_A/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ7.0CAHM3_A/H
SMBJ7.0CAHM3_A/H CAD Models
SMBJ7.0CAHM3_A/H Part Data Attributes
|
SMBJ7.0CAHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.0CAHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMBJ7.0CAHM3_A/H Frequently Asked Questions (FAQ)
-
The recommended footprint for SMBJ7.0CAHM3_A/H is a standard SMC (DO-214AB) package with a pad layout of 5.08 mm x 2.54 mm.
-
Yes, SMBJ7.0CAHM3_A/H is rated for operation up to 150°C, but derating is required above 120°C. Consult the datasheet for specific derating curves.
-
To ensure reliability, follow proper handling and storage procedures, use a soldering process compatible with the component's temperature rating, and perform thorough testing and inspection during assembly and production.
-
Yes, SMBJ7.0CAHM3_A/H is compatible with lead-free soldering processes, but the peak reflow temperature should not exceed 260°C.
-
The typical response time of SMBJ7.0CAHM3_A/H to an ESD event is less than 1 ns.