Part Details for SMBJ7.0CA by AnBon Semi
Results Overview of SMBJ7.0CA by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ7.0CA Information
SMBJ7.0CA by AnBon Semi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ7.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50A 12V 7.78V 7V SMB ESD and Surge Protection (TVS/ESD) ROHS | 2090 |
|
$0.0300 / $0.0578 | Buy Now |
Part Details for SMBJ7.0CA
SMBJ7.0CA CAD Models
SMBJ7.0CA Part Data Attributes
|
SMBJ7.0CA
AnBon Semi
Buy Now
|
Compare Parts:
SMBJ7.0CA
AnBon Semi
|
Samacsys Manufacturer | AnBon |