Part Details for SMBJ6.5CA/TR13 by YAGEO Corporation
Results Overview of SMBJ6.5CA/TR13 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ6.5CA/TR13 Information
SMBJ6.5CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ6.5CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8033
|
Newark | Tvs Diode, Bidir, 6.5V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ6.5CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 755 |
|
$0.1110 / $0.2970 | Buy Now |
DISTI #
13-SMBJ6.5CA/TR13CT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2V DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10794 In Stock |
|
$0.0503 / $0.2700 | Buy Now |
DISTI #
SMBJ6.5CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 6.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ6.5CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0510 | Buy Now |
DISTI #
603-SMBJ6.5CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - CA 6.5V RoHS: Compliant | 52428 |
|
$0.0520 / $0.2700 | Buy Now |
DISTI #
SMBJ6.5CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - CA 6.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0510 | Buy Now |
DISTI #
SMBJ6.5CA/TR13
|
TME | Diode: TVS, 0.6kW, 7.22÷7.98V, 53.6A, bidirectional, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0467 / $0.4442 | RFQ |
DISTI #
SMBJ6.5CA/TR13
|
Avnet Abacus | Transient Voltage Suppressor BiDirectional 65V 600W 2Pin DO214AA TR (Alt: SMBJ6.5CA/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | ESD-Diode, DO-214AA, 6.5V, 11.2V, Reel 13" RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 36000 |
|
$0.0716 / $0.0774 | Buy Now |
Part Details for SMBJ6.5CA/TR13
SMBJ6.5CA/TR13 CAD Models
SMBJ6.5CA/TR13 Part Data Attributes
|
SMBJ6.5CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.5CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ6.5CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ6.5CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.5CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ6.5CAR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ6.5CA/TR13 vs SMBJ6.5CAR4G |
SMBJ6.5C | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional, | SMBJ6.5CA/TR13 vs SMBJ6.5C |
SMBJ6.5CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional | SMBJ6.5CA/TR13 vs SMBJ6.5CA |
MXLSMBJ6.5CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ6.5CA/TR13 vs MXLSMBJ6.5CA |
SMBJ6.5CA-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ6.5CA/TR13 vs SMBJ6.5CA-M3/5B |
SMBJ6.5CA | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ6.5CA/TR13 vs SMBJ6.5CA |
SMBJ6.5CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional, | SMBJ6.5CA/TR13 vs SMBJ6.5CA |
MXSMBJ6.5CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ6.5CA/TR13 vs MXSMBJ6.5CA |
SMBJ6.5CA-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ6.5CA/TR13 vs SMBJ6.5CA-T |
SMBJ6.5CA/TR13 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SMBJ6.5CA/TR13 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, SMBJ6.5CA/TR13 is compatible with lead-free soldering and meets the requirements of RoHS and REACH regulations.
-
The maximum surge current that SMBJ6.5CA/TR13 can handle is 65A, as specified in the datasheet.
-
While SMBJ6.5CA/TR13 is primarily designed for ESD protection, it can be used in high-frequency applications up to 1 GHz, but its performance may degrade at higher frequencies.
-
SMBJ6.5CA/TR13 is designed to operate in a humid environment, but its performance may degrade if the humidity exceeds 80% RH at 40°C. It's recommended to use a moisture-resistant coating or conformal coating to protect the device in humid environments.