-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ6.5A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8624
|
Newark | Tvs Diode, 600W, 6.5V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6.5V, Clamping Voltage Vc Max:11.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMBJ6.5A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3795 |
|
$0.1590 / $0.3800 | Buy Now |
DISTI #
67R0196
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:7.22V, Qualification:-Rohs Compliant: Yes |Bourns SMBJ6.5A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1160 | Buy Now |
DISTI #
SMBJ6.5ABCT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49125 In Stock |
|
$0.0838 / $0.3800 | Buy Now |
DISTI #
SMBJ6.5A
|
Avnet Americas | TVS Diode, SMBJ, Unidirectional, 6.5 V, 11.2 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ6.5A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0897 | Buy Now |
DISTI #
652-SMBJ6.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.5volts 500uA 53.6 Amps Uni-Dir RoHS: Compliant | 17392 |
|
$0.0830 / $0.3800 | Buy Now |
DISTI #
V72:2272_06261217
|
Arrow Electronics | TVS Diode Single Uni-Dir 6.5V 600W 2-Pin SMB Min Qty: 761 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1841 Container: Cut Strips | Americas - 7219 |
|
$0.1047 / $0.1148 | Buy Now |
DISTI #
70410869
|
RS | A 6.5V, 600W, uni-directional, SMB pkg TVS diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1370 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB |
15009 In Stock |
|
$0.0827 / $0.1009 | Buy Now |
DISTI #
65276644
|
Verical | TVS Diode Single Uni-Dir 6.5V 600W 2-Pin SMB Min Qty: 3000 Package Multiple: 3000 Date Code: 1911 | Americas - 15000 |
|
$0.1161 / $0.1312 | Buy Now |
DISTI #
32414683
|
Verical | TVS Diode Single Uni-Dir 6.5V 600W 2-Pin SMB Min Qty: 761 Package Multiple: 1 Date Code: 1841 | Americas - 7219 |
|
$0.1314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ6.5A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.5A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ8.5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, DO-214AA, SMBJ, 2 PIN | SMBJ6.5A vs SMBJ8.5A |
SMBJ6.5A | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ6.5A vs SMBJ6.5A |
SMBJ8.5A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ6.5A vs SMBJ8.5A |
SMBJ8.5A-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional, | SMBJ6.5A vs SMBJ8.5A-T |
SMBJ8.5A | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional, | SMBJ6.5A vs SMBJ8.5A |
SMBJ8.5HE3/5B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ6.5A vs SMBJ8.5HE3/5B |
SMBJ6.5 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ6.5A vs SMBJ6.5 |
SMBJ6.5E3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ6.5A vs SMBJ6.5E3/TR |
SMBJ6.5 | Bytesonic Corporation | Check for Price | Transient Suppressor, | SMBJ6.5A vs SMBJ6.5 |
The recommended footprint and land pattern for the SMBJ6.5A can be found in the Bourns application note AN-1162, which provides guidelines for PCB layout and assembly.
Selecting the correct SMBJ6.5A variant depends on the specific requirements of your application, including the working voltage, peak pulse current, and package type. Consult the datasheet and Bourns' selection guide to determine the most suitable variant.
The SMBJ6.5A has an operating temperature range of -55°C to 150°C, but the maximum operating temperature may vary depending on the specific application and environmental conditions.
Yes, the SMBJ6.5A is suitable for high-reliability and aerospace applications, but it's essential to consult with Bourns' sales team and review the device's qualification and testing data to ensure it meets the specific requirements of your application.
Follow the recommended soldering and assembly guidelines outlined in the Bourns application note AN-1162, and ensure that the PCB is designed with adequate thermal relief and clearance to prevent overheating and electrical overstress.