-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 6.5 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ6.5A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8530
|
Newark | Diode, Tvs, 6.5V, 600W, Product Range:Transil Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:14.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:7.2V Rohs Compliant: Yes |Stmicroelectronics SMBJ6.5A-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2548 |
|
$0.1680 | Buy Now |
DISTI #
94W9421
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smbj Series, Unidirectional, 6.5 V, Do-214Aa, 2, 7.2 V Rohs Compliant: Yes |Stmicroelectronics SMBJ6.5A-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1200 | Buy Now |
DISTI #
497-3007-1-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4506 In Stock |
|
$0.0917 / $0.1100 | Buy Now |
DISTI #
SMBJ6.5A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ6.5A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 17500 |
|
$0.0909 | Buy Now |
DISTI #
511-SMBJ6.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 6.5V Unidirect RoHS: Compliant | 11225 |
|
$0.0910 / $0.1000 | Buy Now |
DISTI #
E02:0323_00209496
|
Arrow Electronics | Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2507 | Europe - 102500 |
|
$0.0630 | Buy Now |
DISTI #
V36:1790_06549043
|
Arrow Electronics | Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB T/R Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2416 | Americas - 5000 |
|
$0.0582 / $0.0652 | Buy Now |
DISTI #
V72:2272_17704645
|
Arrow Electronics | Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1833 Container: Cut Strips | Americas - 8 |
|
$0.0916 / $0.1098 | Buy Now |
DISTI #
70014033
|
RS | TVSS, Diode, For Industrial Equip,276A, SMD, Solder Term,4.3mmLx3.6mmWx2.15mmH Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1290 / $0.1520 | RFQ |
|
STMicroelectronics | 600 W, 6.5 V TVS in SMB RoHS: Compliant Min Qty: 1 | 10665 |
|
$0.0900 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ6.5A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.5A-TR
STMicroelectronics
600 W, 6.5 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 7.2 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ6.5A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.5A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ8.5A-E3/52 | Vishay Intertechnologies | $0.1249 | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ6.5A-TR vs SMBJ8.5A-E3/52 |
SMBJ6.5AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ6.5A-TR vs SMBJ6.5AE3/TR |
SMBJ8.5A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ6.5A-TR vs SMBJ8.5A |
SMBJ6.5A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | SMBJ6.5A-TR vs SMBJ6.5A |
SMBJ6.5A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ6.5A-TR vs SMBJ6.5A |
SMBJ6.5A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ6.5A-TR vs SMBJ6.5A-T13 |
SMBJ8.5.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ6.5A-TR vs SMBJ8.5.TB |
SMBJ6.5 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | SMBJ6.5A-TR vs SMBJ6.5 |
The maximum operating temperature range for the SMBJ6.5A-TR is -40°C to 150°C.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure the PCB is designed with a suitable thermal pad and solder mask to prevent thermal damage.
Yes, the SMBJ6.5A-TR is suitable for high-reliability applications due to its robust design and manufacturing process. However, it's essential to follow proper design and assembly guidelines to ensure the device operates within its specified parameters.
To prevent ESD damage, handle the SMBJ6.5A-TR with ESD-protective equipment, such as wrist straps and mats. Also, ensure the PCB is designed with ESD protection in mind, and follow proper handling and storage procedures.
Store the SMBJ6.5A-TR in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.