Part Details for SMBJ6.5A-13-F by Diodes Incorporated
Results Overview of SMBJ6.5A-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ6.5A-13-F Information
SMBJ6.5A-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ6.5A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7813
|
Newark | Tvs Diode, 600W, 6.5V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ6.5A-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1410 |
|
$0.0960 / $0.2500 | Buy Now |
DISTI #
SMBJ6.5A-FDICT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SMB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20940 In Stock |
|
$0.0656 / $0.2500 | Buy Now |
DISTI #
SMBJ6.5A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ6.5A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0606 / $0.0637 | Buy Now |
DISTI #
621-SMBJ6.5A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 6.5V RoHS: Compliant | 3545 |
|
$0.0650 / $0.2500 | Buy Now |
|
Bristol Electronics | 2209 |
|
RFQ | ||
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,6.5V V(RWM),DO-214AA / SMB | 619 |
|
$0.0878 / $0.1952 | Buy Now |
DISTI #
SMBJ6.5A-13-F
|
TME | Diode: TVS, 600W, 7.22÷8.3V, 53.6A, unidirectional, SMB, reel,tape Min Qty: 1 | 565 |
|
$0.0760 / $0.3650 | Buy Now |
DISTI #
SMBJ6.5A-13-F
|
IBS Electronics | PROTECTION TVS UNIDIRECTIONAL SMB 600W 6.5V ROHS 3K ROHS COMPLIANT: YES Min Qty: 3000 Package Multiple: 1 | 9000 |
|
$0.1009 / $0.1084 | Buy Now |
DISTI #
SMBJ6.5A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB T/R (Alt: SMBJ6.5A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0605 / $0.0677 | Buy Now |
DISTI #
SMBJ6.5A-13-F
|
Avnet Silica | Diode TVS Single UniDir 65V 600W 2Pin SMB TR (Alt: SMBJ6.5A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for SMBJ6.5A-13-F
SMBJ6.5A-13-F CAD Models
SMBJ6.5A-13-F Part Data Attributes
|
SMBJ6.5A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.5A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.3 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.76 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ6.5A-13-F
This table gives cross-reference parts and alternative options found for SMBJ6.5A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.5A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ6.5A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ6.5A-13-F vs SMBJ6.5A-H |
SMBJ6.5-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional, | SMBJ6.5A-13-F vs SMBJ6.5-E3/5B |
SMBJ8.5A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ6.5A-13-F vs SMBJ8.5A-W |
SMBJ6.5.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ6.5A-13-F vs SMBJ6.5.TB |
SMBJ6.5HE3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional, | SMBJ6.5A-13-F vs SMBJ6.5HE3/52 |
SMBJ8.5A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ6.5A-13-F vs SMBJ8.5A |
SMBJ6.5A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ6.5A-13-F vs SMBJ6.5A |
SMBJ8.5A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional, | SMBJ6.5A-13-F vs SMBJ8.5A |
SMBJ6.5 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 6.5V V(RWM), Unidirectional | SMBJ6.5A-13-F vs SMBJ6.5 |
SMBJ6.5 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, DO-214AA, SMBJ, 2 PIN | SMBJ6.5A-13-F vs SMBJ6.5 |
SMBJ6.5A-13-F Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ6.5A-13-F can be found in the Diodes Incorporated's application note AN-114, which provides guidelines for PCB layout and assembly.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management and heat dissipation in the system design.
-
While SMBJ6.5A-13-F is primarily designed for ESD protection, it can be used in high-frequency circuits up to 1 GHz. However, the device's parasitic capacitance and inductance should be considered in the circuit design to minimize signal degradation.
-
Select the correct SMBJ6.5A-13-F variant by considering the required standoff voltage, clamping voltage, and capacitance. Refer to the datasheet and application notes for guidance on selecting the appropriate device for your specific application.
-
SMBJ6.5A-13-F is designed to provide ESD protection up to ±30kV contact discharge and ±30kV air discharge, exceeding the requirements of IEC 61000-4-2.