Part Details for SMBJ6.5A/TR7 by YAGEO Corporation
Results Overview of SMBJ6.5A/TR7 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ6.5A/TR7 Information
SMBJ6.5A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ6.5A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ6.5A/TR7TR-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2V DO214AA Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0511 / $0.0924 | Buy Now |
DISTI #
SMBJ6.5A/TR7
|
Avnet Americas | - Tape and Reel (Alt: SMBJ6.5A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0637 / $0.0650 | Buy Now |
DISTI #
603-SMBJ6.5A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - A 6.5V RoHS: Compliant | 0 |
|
$0.0930 / $0.4600 | Order Now |
DISTI #
SMBJ6.5A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - A 6.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 22500 In Stock |
|
$0.0890 | Buy Now |
DISTI #
SMBJ6.5A/TR7
|
TME | Diode: TVS, 0.6kW, 7.22÷7.98V, 53.6A, unidirectional, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.0500 / $0.4442 | RFQ |
DISTI #
SMBJ6.5A/TR7
|
Avnet Abacus | (Alt: SMBJ6.5A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ6.5A/TR7
SMBJ6.5A/TR7 CAD Models
SMBJ6.5A/TR7 Part Data Attributes
|
SMBJ6.5A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.5A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |