Part Details for SMBJ6.5A/TR13 by YAGEO Corporation
Results Overview of SMBJ6.5A/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ6.5A/TR13 Information
SMBJ6.5A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ6.5A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8032
|
Newark | Tvs Diode, Unidir, 6.5V, 600W, Do-214Aa Rohs Compliant: Yes |Yageo SMBJ6.5A/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 185 |
|
$0.1020 / $0.3570 | Buy Now |
DISTI #
13-SMBJ6.5A/TR13CT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2V DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14570 In Stock |
|
$0.0503 / $0.3300 | Buy Now |
DISTI #
SMBJ6.5A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 6.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ6.5A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
603-SMBJ6.5A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - A 6.5V RoHS: Compliant | 10 |
|
$0.0500 / $0.3300 | Buy Now |
DISTI #
SMBJ6.5A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - A 6.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0470 | Buy Now |
DISTI #
SMBJ6.5A/TR13
|
Avnet Abacus | Transient Voltage Suppressor UniDirectional 65V 600W 2Pin DO214AA TR (Alt: SMBJ6.5A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ6.5A/TR13
SMBJ6.5A/TR13 CAD Models
SMBJ6.5A/TR13 Part Data Attributes
|
SMBJ6.5A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.5A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SMBJ6.5A/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ6.5A/TR13 is a rectangular pad with a size of 1.5mm x 2.5mm, with a solder mask clearance of 0.2mm around the pad.
-
While SMBJ6.5A/TR13 has a maximum operating temperature of 150°C, it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation. Consult the datasheet for derating curves.
-
To prevent ESD damage, handle SMBJ6.5A/TR13 with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the component's pins or body, and ensure that the workspace is ESD-safe.
-
The typical lead time for SMBJ6.5A/TR13 varies depending on the quantity and availability. However, YAGEO Corporation typically quotes a lead time of 4-6 weeks for standard orders.
-
SMBJ6.5A/TR13 is rated for operation in environments with relative humidity up to 60%. However, it's recommended to take precautions to prevent moisture ingress, such as using conformal coating or hermetic sealing.