Part Details for SMBJ6.0A by DB Lectro Inc
Results Overview of SMBJ6.0A by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ6.0A Information
SMBJ6.0A by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ6.0A
SMBJ6.0A CAD Models
SMBJ6.0A Part Data Attributes
Alternate Parts for SMBJ6.0A
This table gives cross-reference parts and alternative options found for SMBJ6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMBJ6.0AE3 | Microchip Technology Inc | $5.4078 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ6.0A vs MASMBJ6.0AE3 |
SMBJ6.0A | STMicroelectronics | Check for Price | 4000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ6.0A vs SMBJ6.0A |
SMBJ6.0 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional | SMBJ6.0A vs SMBJ6.0 |
SMBJ6.0A | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional | SMBJ6.0A vs SMBJ6.0A |
SMBJ6.0 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, | SMBJ6.0A vs SMBJ6.0 |
SMBJ6.0A | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional | SMBJ6.0A vs SMBJ6.0A |
SMBJ6.0A-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ6.0A vs SMBJ6.0A-E3/52 |
MXSMBJ6.0A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ6.0A vs MXSMBJ6.0A |
SMBJ6.0A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ6.0A vs SMBJ6.0A/TR13 |
SMBJ6.0A-M3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ6.0A vs SMBJ6.0A-M3/52 |