Part Details for SMBJ6.0A-T7 by Littelfuse Inc
Results Overview of SMBJ6.0A-T7 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ6.0A-T7 Information
SMBJ6.0A-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ6.0A-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3208
|
Newark | Tvs 600W 6V 5%uni Do-214Aa Tr07 Rohs/ Tr |Littelfuse SMBJ6.0A-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1750 | Buy Now |
DISTI #
SMBJ6.0A-T7-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC DO214AA Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1037 / $0.1662 | Buy Now |
DISTI #
576-SMBJ6.0A-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 6V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.1030 / $0.4300 | Order Now |
DISTI #
SMBJ6.0A-T7
|
TTI | ESD Protection Diodes / TVS Diodes 600W 6V 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1580 | Buy Now |
Part Details for SMBJ6.0A-T7
SMBJ6.0A-T7 CAD Models
SMBJ6.0A-T7 Part Data Attributes
|
SMBJ6.0A-T7
Littelfuse Inc
Buy Now
|
Compare Parts:
SMBJ6.0A-T7
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |