Part Details for SMBJ5954BE3/TR13 by Microsemi Corporation
Results Overview of SMBJ5954BE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5954BE3/TR13 Information
SMBJ5954BE3/TR13 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5954BE3/TR13
SMBJ5954BE3/TR13 CAD Models
SMBJ5954BE3/TR13 Part Data Attributes
|
SMBJ5954BE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5954BE3/TR13
Microsemi Corporation
Zener Diode, 160V V(Z), 5%, 2W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.3 mA |
Alternate Parts for SMBJ5954BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5954BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5954BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5954B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 160V V(Z), 5%, 1.5W, | SMBJ5954BE3/TR13 vs SMBJ5954B-TP-HF |