Part Details for SMBJ5949B by SPC Multicomp
Results Overview of SMBJ5949B by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5949B Information
SMBJ5949B by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ5949B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4381
|
Newark | Zener Diode, 100V, 3W, Smb, Zener Voltage Nom:100V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro SMBJ5949B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8980 |
|
$0.0180 | Buy Now |
DISTI #
80924020
|
Verical | SMBJ5949B Min Qty: 2778 Package Multiple: 1 | Americas - 8980 |
|
$0.0248 / $0.0255 | Buy Now |