Part Details for SMBJ5934BE3/TR13 by Microchip Technology Inc
Results Overview of SMBJ5934BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5934BE3/TR13 Information
SMBJ5934BE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ5934BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7039
|
Newark | Zener 2.0W, Vz = 24V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5934BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for SMBJ5934BE3/TR13
SMBJ5934BE3/TR13 CAD Models
SMBJ5934BE3/TR13 Part Data Attributes
|
SMBJ5934BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5934BE3/TR13
Microchip Technology Inc
Zener Diode, 24V V(Z), 5%, 2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for SMBJ5934BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5934BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5934BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVSMBJ5934BE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5934BE3/TR13 vs MVSMBJ5934BE3 |
MSPSMBJ5934BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5934BE3/TR13 vs MSPSMBJ5934BE3TR |
SMBJ5934B | Micro Commercial Components | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ5934BE3/TR13 vs SMBJ5934B |
MQHSMBJ5934BE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5934BE3/TR13 vs MQHSMBJ5934BE3 |
SMBJ5934B | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5934BE3/TR13 vs SMBJ5934B |
MQSMBJ5934BE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5934BE3/TR13 vs MQSMBJ5934BE3 |