Part Details for SMBJ5934B by Suzhou Good-Ark Electronics Co Ltd
Results Overview of SMBJ5934B by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5934B Information
SMBJ5934B by Suzhou Good-Ark Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5934B
SMBJ5934B CAD Models
SMBJ5934B Part Data Attributes
|
SMBJ5934B
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ5934B
Suzhou Good-Ark Electronics Co Ltd
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for SMBJ5934B
This table gives cross-reference parts and alternative options found for SMBJ5934B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5934B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVHSMBJ5934BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5934B vs MVHSMBJ5934BE3TR |
SMBJ5934B-TP | Micro Commercial Components | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | SMBJ5934B vs SMBJ5934B-TP |
MSPHSMBJ5934BE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5934B vs MSPHSMBJ5934BE3 |
SMBJ5934BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5934B vs SMBJ5934BE3TR |
MXHSMBJ5934BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5934B vs MXHSMBJ5934BE3TR |
SMBJ5934B | Microchip Technology Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | SMBJ5934B vs SMBJ5934B |
MVHSMBJ5934B | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBJ5934B vs MVHSMBJ5934B |
SMBJ5934BE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5934B vs SMBJ5934BE3 |
MSPHSMBJ5934B | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBJ5934B vs MSPHSMBJ5934B |
MVHSMBJ5934BTR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBJ5934B vs MVHSMBJ5934BTR |