Part Details for SMBJ5914B by Microsemi Corporation
Results Overview of SMBJ5914B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5914B Information
SMBJ5914B by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5914B
SMBJ5914B CAD Models
SMBJ5914B Part Data Attributes
|
SMBJ5914B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5914B
Microsemi Corporation
Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 104.2 mA |
Alternate Parts for SMBJ5914B
This table gives cross-reference parts and alternative options found for SMBJ5914B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5914B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5914BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5914B vs SMBJ5914BTR |
SMBJ5914B | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.5W, | SMBJ5914B vs SMBJ5914B |
MXSMBJ5914BE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5914B vs MXSMBJ5914BE3 |
MXHSMBJ5914BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBJ5914B vs MXHSMBJ5914BTR |
MXHSMBJ5914B | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBJ5914B vs MXHSMBJ5914B |
MSPHSMBJ5914BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBJ5914B vs MSPHSMBJ5914BTR |