Part Details for SMBJ5913B by Galaxy Microelectronics
Results Overview of SMBJ5913B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5913B Information
SMBJ5913B by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5913B
SMBJ5913B CAD Models
SMBJ5913B Part Data Attributes
|
SMBJ5913B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ5913B
Galaxy Microelectronics
Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 3.3; P Max (mW): 3000; Package: SMB; Pin: Z1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 113.6 mA |
Alternate Parts for SMBJ5913B
This table gives cross-reference parts and alternative options found for SMBJ5913B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5913B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXHSMBJ5913BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5913B vs MXHSMBJ5913BE3TR |
MVSMBJ5913BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5913B vs MVSMBJ5913BTR |
SMBJ5913B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | SMBJ5913B vs SMBJ5913B-TP-HF |
MQSMBJ5913BE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5913B vs MQSMBJ5913BE3 |
MQHSMBJ5913BE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5913B vs MQHSMBJ5913BE3 |
SMBJ5913BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5913B vs SMBJ5913BTR |
SMBJ5913B | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5913B vs SMBJ5913B |
SMBJ5913B | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, | SMBJ5913B vs SMBJ5913B |