Part Details for SMBJ58CA R4G by Taiwan Semiconductor
Results Overview of SMBJ58CA R4G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ58CA R4G Information
SMBJ58CA R4G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ58CA R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ58CA R4G
|
EBV Elektronik | 600W 5V 170V Surface Mount Transient Voltage Suppressor (Alt: SMBJ58CA R4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | EBV - 0 |
|
Buy Now |