Part Details for SMBJ58AE3/TR13 by Microchip Technology Inc
Results Overview of SMBJ58AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ58AE3/TR13 Information
SMBJ58AE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ58AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6929
|
Newark | Tvs 600W, Stand-Off Voltage = 58V, +/- 5%, Uni-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ58AE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
SMBJ58AE3/TR13-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
SMBJ58AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ58AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4742 / $1.5750 | Buy Now |
DISTI #
494-SMBJ58AE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 58V, +/- 5%, Uni-dir RoHS: Compliant | 2450 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
SMBJ58AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-02 COO: Philippines Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$1.4900 / $1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $4.2800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
DISTI #
SMBJ58AE3/TR13
|
Avnet Silica | Diode TVS Single UniDir 58V 600W 2Pin DO214AA TR (Alt: SMBJ58AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMBJ58AE3/TR13
|
EBV Elektronik | Diode TVS Single UniDir 58V 600W 2Pin DO214AA TR (Alt: SMBJ58AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $4.2800 | Buy Now |
Part Details for SMBJ58AE3/TR13
SMBJ58AE3/TR13 CAD Models
SMBJ58AE3/TR13 Part Data Attributes
|
SMBJ58AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ58AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 94 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ58AE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ58AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMBJ58AE3/TR | Microchip Technology Inc | $1.3250 | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ58AE3/TR13 vs MSMBJ58AE3/TR |
SMBJ58AE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ58AE3/TR13 vs SMBJ58AE3/TR13 |
SMBJ58A | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ58AE3/TR13 vs SMBJ58A |
SMBJ58A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, | SMBJ58AE3/TR13 vs SMBJ58A |
SMBJ58A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, | SMBJ58AE3/TR13 vs SMBJ58A |
SMBJ58 | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ58AE3/TR13 vs SMBJ58 |
SMBJ58A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ58AE3/TR13 vs SMBJ58A-E3/5B |
SMBJ58 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, | SMBJ58AE3/TR13 vs SMBJ58 |
SMBJ58A | onsemi | Check for Price | 600 Watt Transient Voltage Suppressors, 3000-REEL | SMBJ58AE3/TR13 vs SMBJ58A |
SMBJ58 | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 64.4V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 58V; VBR Min (V): 66.7V; VBR Max (V): 73.7V; IR Max (uA): 5uA; VC Max (V): 103V; Package: SMB | SMBJ58AE3/TR13 vs SMBJ58 |
SMBJ58AE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ58AE3/TR13 can be found in Microchip's Packaging Specification document (DS20002014B) or in the IPC-7351 standard. It's essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
-
To select the correct TVS diode, consider the following factors: 1) voltage rating, 2) power rating, 3) response time, 4) clamping voltage, 5) leakage current, and 6) package type. You should also consider the specific requirements of your application, such as the type of transient protection needed, the operating voltage, and the available board space.
-
A TVS (Transient Voltage Suppressor) diode is designed to protect against high-voltage transients, such as those caused by lightning strikes or electrical surges, by clamping the voltage to a safe level. A Zener diode, on the other hand, is designed to regulate voltage by breaking down at a specific voltage, known as the Zener voltage. While both types of diodes can be used for voltage regulation, TVS diodes are specifically designed for transient protection.
-
The SMBJ58AE3/TR13 is rated for operation up to 150°C, but its performance may degrade at higher temperatures. If your application requires operation above 150°C, you should consider a different TVS diode or take additional measures to ensure reliable operation, such as derating the component or using a heat sink.
-
To ensure the reliability of the SMBJ58AE3/TR13, follow proper design and manufacturing practices, such as: 1) following the recommended footprint and land pattern, 2) using a robust soldering process, 3) ensuring adequate clearance and creepage distances, 4) using a suitable PCB material, and 5) testing the component under relevant environmental and operating conditions.