Part Details for SMBJ58A-13-F by SPC Multicomp
Results Overview of SMBJ58A-13-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ58A-13-F Information
SMBJ58A-13-F by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ58A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8708
|
Newark | Diode, Tvs, 600W, 58V, Unidirectional, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:93.6V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro SMBJ58A-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for SMBJ58A-13-F
SMBJ58A-13-F CAD Models
SMBJ58A-13-F Part Data Attributes
|
SMBJ58A-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMBJ58A-13-F
SPC Multicomp
Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ58A-13-F
This table gives cross-reference parts and alternative options found for SMBJ58A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBG58A-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | SMBJ58A-13-F vs SMBG58A-E3/5B |
SMBG58A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | SMBJ58A-13-F vs SMBG58A-E3/5B |
SMBJ58A-13-F Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ58A-13-F can be found in the IPC-7351 standard or in the manufacturer's application notes. A typical footprint consists of a rectangular pad with a size of 1.2mm x 0.8mm and a spacing of 0.5mm between the pads.
-
To ensure the reliability of the SMBJ58A-13-F in high-temperature applications, it is recommended to follow the manufacturer's derating guidelines, use a suitable thermal interface material, and ensure good thermal conduction to a heat sink or PCB. Additionally, consider using a TVS diode with a higher temperature rating or a more robust package type.
-
No, the SMBJ58A-13-F is not designed to operate in a reverse polarity configuration. Applying a reverse voltage to the device can cause damage or destruction. Ensure that the device is connected with the correct polarity to avoid any damage or malfunction.
-
The maximum surge current that the SMBJ58A-13-F can handle is 58A, as specified in the datasheet. However, it is recommended to follow the manufacturer's guidelines for surge current handling and to consider the device's thermal limitations to ensure reliable operation.
-
Yes, the SMBJ58A-13-F is compatible with lead-free soldering processes. The device is RoHS compliant and can be soldered using lead-free solder alloys with a peak reflow temperature of up to 260°C.