Part Details for SMBJ54CA by Taiwan Semiconductor
Results Overview of SMBJ54CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ54CA Information
SMBJ54CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ54CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ54CAFSCT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12897 In Stock |
|
$0.1119 / $0.5000 | Buy Now |
DISTI #
SMBJ54CA
|
Avnet Americas | Diode TVS Single Bi-Directional 54V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ54CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0572 | Buy Now |
DISTI #
821-SMBJ54CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 63.2V, 5%, Bidirectional, TVS RoHS: Compliant | 3768 |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
SMBJ54CA-TSC
|
TME | Diode: TVS, 0.6kW, 60÷66.3V, 7.2A, bidirectional, ±5%, DO214AA,SMB Min Qty: 1 | 0 |
|
$0.5140 / $0.8240 | RFQ |
DISTI #
SMBJ54CA
|
IBS Electronics | A 54V 600W BI-DIRECTIONAL SMB PKG TVS DIODE | BOURNS SMBJ54CA Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.0675 / $0.0731 | Buy Now |
DISTI #
SMBJ54CA
|
EBV Elektronik | Diode TVS Single BiDirectional 54V 600W 2Pin DO214AA (Alt: SMBJ54CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
Part Details for SMBJ54CA
SMBJ54CA CAD Models
SMBJ54CA Part Data Attributes
|
SMBJ54CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ54CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ54CA
This table gives cross-reference parts and alternative options found for SMBJ54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ54C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ54CA vs SMBJ54C |
SMBJ54CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ54CA can be found in the Taiwan Semiconductor's application note or package outline drawing. A typical footprint for SMBJ54CA is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm x 0.5mm pad in the center for the cathode lead.
-
To ensure the reliability of SMBJ54CA in high-temperature applications, it is recommended to follow the derating curve provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure good thermal design and heat dissipation, and consider using a heat sink if necessary.
-
The maximum surge current that SMBJ54CA can handle is 134A, as specified in the datasheet. However, it is recommended to follow the surge current derating curve to ensure the device's reliability.
-
Yes, SMBJ54CA can be used in a parallel configuration to increase the current handling capability. However, it is recommended to ensure that the devices are properly matched and that the current sharing is balanced to avoid overheating and reliability issues.
-
The typical response time of SMBJ54CA to an ESD event is in the range of picoseconds to nanoseconds. The exact response time may vary depending on the specific application and circuit design.