Part Details for SMBJ54C by BrightKing Inc
Results Overview of SMBJ54C by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ54C Information
SMBJ54C by BrightKing Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ54C
SMBJ54C CAD Models
SMBJ54C Part Data Attributes
|
SMBJ54C
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ54C
BrightKing Inc
Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-241AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ54C
This table gives cross-reference parts and alternative options found for SMBJ54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ54CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional, | SMBJ54C vs SMBJ54CA |
SMBJ54CA-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | SMBJ54C vs SMBJ54CA-G |
SMBJ54C | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMBJ54C vs SMBJ54C |
SMBJ54CATR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | SMBJ54C vs SMBJ54CATR |
SMBJ54C | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ54C vs SMBJ54C |
SMBJ54C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional, | SMBJ54C vs SMBJ54C |
SMBJ54CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ54C vs SMBJ54CA |
SMBJ54CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ54C vs SMBJ54CA |
SMBJ54CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ54C vs SMBJ54CA |
SMBJ54CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ54C vs SMBJ54CA |