Part Details for SMBJ54A by Semiwill Semiconductor (Shanghai) Co Ltd
Results Overview of SMBJ54A by Semiwill Semiconductor (Shanghai) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ54A Information
SMBJ54A by Semiwill Semiconductor (Shanghai) Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.9A 87.1V 60V 54V SMB ESD and Surge Protection (TVS/ESD) ROHS | 770 |
|
$0.1481 / $0.2814 | Buy Now |