Part Details for SMBJ5388B by SynSemi Inc
Results Overview of SMBJ5388B by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5388B Information
SMBJ5388B by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5388B
SMBJ5388B CAD Models
SMBJ5388B Part Data Attributes
|
SMBJ5388B
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5388B
SynSemi Inc
Zener Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SMBJ5388B
This table gives cross-reference parts and alternative options found for SMBJ5388B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5388B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZRC5388B-G | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, | SMBJ5388B vs CZRC5388B-G |
1C4989AA-R | Sensitron Semiconductors | Check for Price | Zener Diode, | SMBJ5388B vs 1C4989AA-R |
1C4989GB-R | Sensitron Semiconductors | Check for Price | Zener Diode, | SMBJ5388B vs 1C4989GB-R |
1C4989AA | Sensitron Semiconductors | Check for Price | Zener Diode, | SMBJ5388B vs 1C4989AA |
1C4989AG-R | Sensitron Semiconductors | Check for Price | Zener Diode, | SMBJ5388B vs 1C4989AG-R |
1C4989 | Sensitron Semiconductors | Check for Price | Zener Diode, 200V V(Z), 5%, Silicon, Unidirectional, DIE-1 | SMBJ5388B vs 1C4989 |