-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5384B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5384B-TPMSCT-ND
|
DigiKey | DIODE ZENER 160V 5W DO214AA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2344 In Stock |
|
$0.1250 / $0.7100 | Buy Now |
DISTI #
833-SMBJ5384B-TP
|
Mouser Electronics | Zener Diodes 5W ZENERS SMB RoHS: Compliant | 0 |
|
$0.1930 / $0.7100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5384B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5384B-TP
Micro Commercial Components
Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1650 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 160 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
This table gives cross-reference parts and alternative options found for SMBJ5384B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5384B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5384BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 5%, 5W, | SMBJ5384B-TP vs SMBJ5384BTRE3 |
SMBJ5384B | EIC Semiconductor Inc | Check for Price | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5384B-TP vs SMBJ5384B |
SMBJ5384BE3 | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5384B-TP vs SMBJ5384BE3 |
MQSMBJ5384BE3 | Microsemi Corporation | Check for Price | Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5384B-TP vs MQSMBJ5384BE3 |
The recommended footprint and land pattern for SMBJ5384B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
To handle the ESD sensitivity of SMBJ5384B-TP, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, ensure that the component is stored in its original packaging or in an ESD-safe container when not in use.
The maximum allowable voltage derating for SMBJ5384B-TP depends on the specific application and operating conditions. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent overheating. However, it is essential to consult the datasheet and application notes for specific guidance on voltage derating.
SMBJ5384B-TP is rated for operation up to 150°C, but it is essential to consider the thermal management and heat dissipation in high-temperature applications. Ensure that the component is properly heat-sinked, and the operating temperature is within the specified range to prevent thermal runaway and ensure reliable operation.
To ensure the reliability and longevity of SMBJ5384B-TP, it is essential to follow proper design and assembly practices, such as using a robust PCB design, ensuring proper soldering and cleaning, and avoiding electrical overstress. Additionally, consider implementing redundancy, error detection, and correction mechanisms in your design to mitigate the risk of component failure.