Part Details for SMBJ5376B by Microchip Technology Inc
Results Overview of SMBJ5376B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5376B Information
SMBJ5376B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5376B
SMBJ5376B CAD Models
SMBJ5376B Part Data Attributes
|
SMBJ5376B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5376B
Microchip Technology Inc
Zener Diode, 87V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 87 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for SMBJ5376B
This table gives cross-reference parts and alternative options found for SMBJ5376B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5376B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5376B | Microsemi Corporation | Check for Price | Zener Diode, 87V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5376B vs SMBJ5376B |
SMBJ5376B | EIC Semiconductor Inc | Check for Price | Zener Diode, 87V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5376B vs SMBJ5376B |
SMBJ5376BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 87V V(Z), 5%, 5W, | SMBJ5376B vs SMBJ5376BTRE3 |
MVSMBJ5376BE3 | Microsemi Corporation | Check for Price | Zener Diode, 87V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5376B vs MVSMBJ5376BE3 |
SMBJ5376BTR | Microsemi Corporation | Check for Price | Zener Diode, 87V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5376B vs SMBJ5376BTR |
MXSMBJ5376BTR | Microsemi Corporation | Check for Price | Zener Diode, 87V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5376B vs MXSMBJ5376BTR |
SMBJ5376BE3 | Microsemi Corporation | Check for Price | Zener Diode, 87V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5376B vs SMBJ5376BE3 |